Filter Your Search
1 - 1 of 1 results
|
|
RNCF2512TTW412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.01 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |