| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPR10B4120CT5-D | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCS0805BTC412R vs CPR10B4120CT5-D |
| AR05ATD4120NA | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RNCS0805BTC412R vs AR05ATD4120NA |
| NTR10A4120DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RNCS0805BTC412R vs NTR10A4120DTRF |
| AR05BTD4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCS0805BTC412R vs AR05BTD4120A |
| RN73G2ATD4120B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RNCS0805BTC412R vs RN73G2ATD4120B |
| AR05BPC2X4120N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RNCS0805BTC412R vs AR05BPC2X4120N |
| NTRA10A4120DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCS0805BTC412R vs NTRA10A4120DTR1KQYF |
| AR05ATRC2X4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RNCS0805BTC412R vs AR05ATRC2X4120 |
| NTRA10A4120DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCS0805BTC412R vs NTRA10A4120DTRQYF |
| NTR10B4120DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | RNCS0805BTC412R vs NTR10B4120DTR1KF |
Part Details for RNCS0805BTC412R by SEI Stackpole Electronics Inc
Results Overview of RNCS0805BTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCS0805BTC412R Information
RNCS0805BTC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCS0805BTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RNCS0805BTC412RTR-ND
|
DigiKey | RES PREC, 412 OHM, 0805, 0.1%, 5 Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1020 | Buy Now |
|
DISTI #
708-RNCS0805BTC412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 0805 50ppm 0.1% Mois Resist AEC-Q200 RoHS: Compliant | 0 |
|
$0.0930 / $0.3200 | Order Now |
US Tariff Estimator: RNCS0805BTC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCS0805BTC412R Part Data Attributes
|
|
RNCS0805BTC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BTC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RNCS0805BTC412R
This table gives cross-reference parts and alternative options found for RNCS0805BTC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BTC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.