Part Details for RNF1DND412R by SEI Stackpole Electronics Inc
Results Overview of RNF1DND412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF1DND412R Information
RNF1DND412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNF1DND412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNF1DND412R
RNF1DND412R Part Data Attributes
|
|
RNF1DND412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF1DND412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.75 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tape | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 350 V |
Alternate Parts for RNF1DND412R
This table gives cross-reference parts and alternative options found for RNF1DND412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF1DND412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN65D4120D | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF1DND412R vs RN65D4120D |
| PRNF1DTD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, | RNF1DND412R vs PRNF1DTD412R |
| RNF1T14120.5%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF1DND412R vs RNF1T14120.5%T |
| RN1T14120.5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF1DND412R vs RN1T14120.5%R |
| RNF1DAD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF1DND412R vs RNF1DAD412R |
| RN1T14120.5%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF1DND412R vs RN1T14120.5%T |
| RNF1DBD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF1DND412R vs RNF1DBD412R |
| RNF1T14120.5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF1DND412R vs RNF1T14120.5%R |
| PRNF1DAD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, | RNF1DND412R vs PRNF1DAD412R |
| PRNF1DND412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount | RNF1DND412R vs PRNF1DND412R |