| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ARW20BBDA4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1.5W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1020 | RNWA1020BTC412R vs ARW20BBDA4120A |
| ARW20BBDA4120NA | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1.5W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1020 | RNWA1020BTC412R vs ARW20BBDA4120NA |
| ARW20BTDA4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1.5W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1020 | RNWA1020BTC412R vs ARW20BTDA4120A |
| ARW20BTDA4120NA | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1.5W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1020 | RNWA1020BTC412R vs ARW20BTDA4120NA |
Part Details for RNWA1020BTC412R by SEI Stackpole Electronics Inc
Results Overview of RNWA1020BTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNWA1020BTC412R Information
RNWA1020BTC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNWA1020BTC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNWA1020BTC412R Part Data Attributes
|
|
RNWA1020BTC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNWA1020BTC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1.5W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1020
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.43 Mm | |
| Package Length | 2.45 Mm | |
| Package Style | Smt | |
| Package Width | 4.9 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1.5 W | |
| Rated Temperature | 125 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1020 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RNWA1020BTC412R
This table gives cross-reference parts and alternative options found for RNWA1020BTC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNWA1020BTC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.