Filter Your Search
1 - 1 of 1 results
|
|
RNWA1020BTC412R
SEI Stackpole Electronics Inc
|
Check for Price | Active | 412 Ω | 0.1 % | 1.5 W | 1020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 125 °C | YES | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 430 µm | 2.45 mm | 4.9 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |