| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| APVH06Z412RBET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B412RBTDF vs APVH06Z412RBET |
| AR06ATNV4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B412RBTDF vs AR06ATNV4120N |
| RNCA1206ATS412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B412RBTDF vs RNCA1206ATS412R |
| AT1206WRC07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B412RBTDF vs AT1206WRC07412RL |
| WF12F4120BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B412RBTDF vs WF12F4120BVLQ |
| 239075144121L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B412RBTDF vs 239075144121L |
| RHA73D2BTD4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B412RBTDF vs RHA73D2BTD4120A |
| PR06BTNV4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B412RBTDF vs PR06BTNV4120 |
| 239071134121L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B412RBTDF vs 239071134121L |
| RNCF1206ATS412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B412RBTDF vs RNCF1206ATS412R |
Part Details for RP73D2B412RBTDF by TE Connectivity
Results Overview of RP73D2B412RBTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D2B412RBTDF Information
RP73D2B412RBTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D2B412RBTDF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96X2353
|
Newark | Rp 2B 412R 0.1% 15Ppm 1K Rl, |Holsworthy Te Connectivity RP73D2B412RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3820 / $0.3980 | Buy Now |
|
DISTI #
1111-RP73D2B412RBTDFTR-ND
|
DigiKey | RP 2B 412R 0.1% 15PPM 1K RL Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4383 | Buy Now |
|
DISTI #
RP73D2B412RBTDF-ND
|
DigiKey | RES SMD 412 OHM 0.1% 1/4W 1206 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4646 | Buy Now |
|
DISTI #
279-RP73D2B412RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD 412 Ohms .1% 15ppm .25 Watt 1206 RoHS: Compliant | 0 |
|
$0.4640 / $1.2100 | Order Now |
|
|
Onlinecomponents.com | RP 2B 412R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor COO: United States RoHS: Compliant | 0 |
|
$0.3226 / $0.4459 | Buy Now |
|
|
Master Electronics | RP 2B 412R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor COO: United States RoHS: Compliant | 0 |
|
$0.3226 / $0.4459 | Buy Now |
US Tariff Estimator: RP73D2B412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73D2B412RBTDF Part Data Attributes
|
|
RP73D2B412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 3 Days | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 3.05mm X 1.55mm X .55mm | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RP73D2B412RBTDF
This table gives cross-reference parts and alternative options found for RP73D2B412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.