Part Details for RTX061004FETP by Ralec
Overview of RTX061004FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061004FETP
RTX061004FETP CAD Models
RTX061004FETP Part Data Attributes
|
RTX061004FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061004FETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061004FETP
This table gives cross-reference parts and alternative options found for RTX061004FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061004FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FZ-1004ELF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061004FETP vs CRT1206-FZ-1004ELF |
RP73PG2B1M0FTD | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061004FETP vs RP73PG2B1M0FTD |
RTX061004FEP2 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061004FETP vs RTX061004FEP2 |
RN73H2BTTD1004F50 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061004FETP vs RN73H2BTTD1004F50 |
TC0650F1004T5J | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTX061004FETP vs TC0650F1004T5J |
RTX061004FEP3 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX061004FETP vs RTX061004FEP3 |
AS1206Q1004F-T5 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTX061004FETP vs AS1206Q1004F-T5 |
AT1206FRE071ML | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RTX061004FETP vs AT1206FRE071ML |
RP73G2B1M0FTDF | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061004FETP vs RP73G2B1M0FTDF |
SF12Q1004FTL | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061004FETP vs SF12Q1004FTL |