Part Details for RS403L by International Semiconductor Inc
Overview of RS403L by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RS403L
RS403L CAD Models
RS403L Part Data Attributes:
|
RS403L
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RS403L
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS403L
This table gives cross-reference parts and alternative options found for RS403L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS403L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS403L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | RS403L vs RS403L-BP |
CBR4F-L020LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS403L vs CBR4F-L020LEADFREE |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Semiconductors | RS403L vs KBL02 |
RS403L | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | RS403L vs RS403L |
CBR4F-L020 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS403L vs CBR4F-L020 |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, KBL, 4 PIN | Fuji Electric Co Ltd | RS403L vs KBL02 |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | RS403L vs KBL02 |
CBR4-L020LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS403L vs CBR4-L020LEADFREE |
RS403L | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS403L vs RS403L |
KBL02 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, KBL, 4 PIN | Diotec Electronics Corp | RS403L vs KBL02 |