Part Details for RS5MB by SLKOR
Results Overview of RS5MB by SLKOR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS5MB Information
RS5MB by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS5MB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-RS5MBDKR-ND
|
DigiKey | 1.3V@5A 500NS INDEPENDENT TYPE 5 Min Qty: 1 Container: Digi-Reel |
2997 Digi-Reel® |
|
$0.0520 / $0.1900 | Buy Now |
|
DISTI #
5399-RS5MBCT-ND
|
DigiKey | 1.3V@5A 500NS INDEPENDENT TYPE 5 Min Qty: 1 Container: Cut Tape |
2997 Cut Tape |
|
$0.0520 / $0.1900 | Buy Now |
|
DISTI #
5399-RS5MBTR-ND
|
DigiKey | 1.3V@5A 500NS INDEPENDENT TYPE 5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0314 / $0.0376 | Buy Now |
|
|
LCSC | 500ns 1kV 1 Independent 1.3V5A 5A SMB Single Diodes RoHS | 390 |
|
$0.0416 / $0.0828 | Buy Now |