| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT025AS2201KB | Vishay Intertechnologies | $299.8282 | Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol, 1 Turn(s) | RT025AL2201KB vs RT025AS2201KB |
| RT025AMF2201KB | Vishay Sfernice | Check for Price | RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 25 W, 2200 ohm, ROHS COMPLIANT | RT025AL2201KB vs RT025AMF2201KB |
Part Details for RT025AL2201KB by Vishay Intertechnologies
Results Overview of RT025AL2201KB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT025AL2201KB Information
RT025AL2201KB by Vishay Intertechnologies is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT025AL2201KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70M2644
|
Newark | Rt 25 L Al 2K2 10% Bo10 E /Bo10, |Vishay RT025AL2201KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.0015 / $318.7548 | Buy Now |
US Tariff Estimator: RT025AL2201KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT025AL2201KB Part Data Attributes
|
|
RT025AL2201KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT025AL2201KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol, 1 Turn(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.39.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Actuator Orientation | Horizontal | |
| Actuator Type | Shaft | |
| Construction | Vitreous Enamelled | |
| Ganging Number | 1 | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 3 | |
| Number of Turns | 1 | |
| Operating Temperature-Max | 320 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 38 Mm | |
| Package Length | 25 Mm | |
| Package Shape | Circular Package | |
| Package Style | Panel Mount | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 25 W | |
| Rated Temperature | 25 °C | |
| Resistance | 2200 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Potentiometer | |
| Rotational Angle | 300 Deg | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Terminal Shape | Lug | |
| Tolerance | 10% | |
| Working Voltage | 235 V |
Alternate Parts for RT025AL2201KB
This table gives cross-reference parts and alternative options found for RT025AL2201KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT025AL2201KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.