| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCT0603ME4120BP100 | Vishay Intertechnologies | $0.3060 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RT0603BRC07412R vs MCT0603ME4120BP100 |
| MCT0603-150.1%ATP5412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RT0603BRC07412R vs MCT0603-150.1%ATP5412R |
| TNPS06034120BXBX0B | Vishay Draloric | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RT0603BRC07412R vs TNPS06034120BXBX0B |
| TNPW0603412RBXEA0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.11W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRC07412R vs TNPW0603412RBXEA0H |
| TNPW0603412RBXEC0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRC07412R vs TNPW0603412RBXEC0H |
| MCT0603-150.1%P5412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RT0603BRC07412R vs MCT0603-150.1%P5412R |
| RT0603BRC13412R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RT0603BRC07412R vs RT0603BRC13412R |
| 239072444121L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RT0603BRC07412R vs 239072444121L |
| MCT0603-150.1%ATPW412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RT0603BRC07412R vs MCT0603-150.1%ATPW412R |
| MCT0603-150.1%PW412R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RT0603BRC07412R vs MCT0603-150.1%PW412R |
Part Details for RT0603BRC07412R by YAGEO Corporation
Results Overview of RT0603BRC07412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRC07412R Information
RT0603BRC07412R by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RT0603BRC07412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT0603BRC07412R Part Data Attributes
|
|
RT0603BRC07412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC07412R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision, Laser Trimmable | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 125 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RT0603BRC07412R
This table gives cross-reference parts and alternative options found for RT0603BRC07412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC07412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.