Part Details for RT805 by Master Instrument Corp
Results Overview of RT805 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
RT805 Information
RT805 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
RT805 Part Data Attributes
|
|
RT805
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RT805
Master Instrument Corp
Rectifier Diode, 3 Element, 8A, 50V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Common Cathode, 3 Elements | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 8 A | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No |