Part Details for RTX022611CDH3 by Ralec
Results Overview of RTX022611CDH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX022611CDH3 Information
RTX022611CDH3 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX022611CDH3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTX022611CDH3
RTX022611CDH3 Part Data Attributes
|
|
RTX022611CDH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022611CDH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Resistance | 2610 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 50 V |
Alternate Parts for RTX022611CDH3
This table gives cross-reference parts and alternative options found for RTX022611CDH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022611CDH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KN0402AE2611CA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022611CDH3 vs KN0402AE2611CA-T10 |
| MF04R2611CML | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022611CDH3 vs MF04R2611CML |
| AF0402AE2611C-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022611CDH3 vs AF0402AE2611C-T10 |
| SF04R2611CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022611CDH3 vs SF04R2611CTL |
| RT0402CRD132K61L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX022611CDH3 vs RT0402CRD132K61L |
| RNCA0402CTE2611 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022611CDH3 vs RNCA0402CTE2611 |
| AR02CTC2611A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX022611CDH3 vs AR02CTC2611A |
| RT0402CRD072K61L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX022611CDH3 vs RT0402CRD072K61L |
| 239064752612L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | RTX022611CDH3 vs 239064752612L |
| PRC0402TC25Y2.61K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX022611CDH3 vs PRC0402TC25Y2.61K+-0.25% |