Part Details for RTX025111DETH by Ralec
Overview of RTX025111DETH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX025111DETH
RTX025111DETH CAD Models
RTX025111DETH Part Data Attributes:
|
RTX025111DETH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX025111DETH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX025111DETH
This table gives cross-reference parts and alternative options found for RTX025111DETH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX025111DETH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04025K110.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX025111DETH vs AMF04025K110.5%50PPM/KNS |
AF0402AQ5111D-T10 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX025111DETH vs AF0402AQ5111D-T10 |
RNCF0402DKC5K11 | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX025111DETH vs RNCF0402DKC5K11 |
CMP04025K110.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX025111DETH vs CMP04025K110.5%50PPM/KNS |
CRT0402-DZ-5111GST | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX025111DETH vs CRT0402-DZ-5111GST |
239044765112L | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX025111DETH vs 239044765112L |
AS0402Q5111D-T10 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX025111DETH vs AS0402Q5111D-T10 |
RP73PG1E5K11DTG | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX025111DETH vs RP73PG1E5K11DTG |
RTX025111DEH3 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX025111DETH vs RTX025111DEH3 |