| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMF08052K610.25%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX052611CDTP vs AMF08052K610.25%25PPM/KKP10 |
| RN732ATTED2611C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTX052611CDTP vs RN732ATTED2611C25 |
| RN732ATTE2611C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX052611CDTP vs RN732ATTE2611C25 |
| RN73H2ATTE2611C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX052611CDTP vs RN73H2ATTE2611C25 |
| CRT0805ACY-2611ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX052611CDTP vs CRT0805ACY-2611ELF |
| RN10C2611CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RTX052611CDTP vs RN10C2611CT-LF |
| RN732ATTD2611C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX052611CDTP vs RN732ATTD2611C25 |
| AT21-2611-CK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX052611CDTP vs AT21-2611-CK-D |
| RN732ALTE2611C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX052611CDTP vs RN732ALTE2611C25 |
| SF08R2611CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX052611CDTP vs SF08R2611CTLQ |
Part Details for RTX052611CDTP by Ralec
Results Overview of RTX052611CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX052611CDTP Information
RTX052611CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX052611CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX052611CDTP Part Data Attributes
|
|
RTX052611CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX052611CDTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2610 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 150 V |
Alternate Parts for RTX052611CDTP
This table gives cross-reference parts and alternative options found for RTX052611CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX052611CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.