Parametric results for: RTX052611CDTP under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rtx052611cdtp
Select parts from the table below to compare.
Compare
Compare
RTX052611CDTP
Ralec
Check for Price Yes Active 2.61 kΩ 0.25 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm Compliant EAR99 8533.21.00.30