Part Details for RTX201911CDTE by Ralec
Results Overview of RTX201911CDTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX201911CDTE Information
RTX201911CDTE by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX201911CDTE by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTX201911CDTE
RTX201911CDTE Part Data Attributes
|
|
RTX201911CDTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX201911CDTE
Ralec
Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 1910 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for RTX201911CDTE
This table gives cross-reference parts and alternative options found for RTX201911CDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX201911CDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTX201911CDE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RTX201911CDTE vs RTX201911CDE2 |
| WF20U1911CGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RTX201911CDTE vs WF20U1911CGLQ |
| SF20U1911CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX201911CDTE vs SF20U1911CTLQ |
| WF20U1911CVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX201911CDTE vs WF20U1911CVLQ |
| AR10CTCU1911 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX201911CDTE vs AR10CTCU1911 |
| RTX201911CDE4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | RTX201911CDTE vs RTX201911CDE4 |
| WF20U1911CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX201911CDTE vs WF20U1911CALQ |
| SF20U1911CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX201911CDTE vs SF20U1911CALQ |
| AR10CTCU1911N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1910ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RTX201911CDTE vs AR10CTCU1911N |