Part Details for S-24C16ADPA-01S by ABLIC Inc.
Overview of S-24C16ADPA-01S by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-24C16ADPA-01S
S-24C16ADPA-01S CAD Models
S-24C16ADPA-01S Part Data Attributes:
|
S-24C16ADPA-01S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24C16ADPA-01S
ABLIC Inc.
EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION: 10 YEARS | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-24C16ADPA-01S
This table gives cross-reference parts and alternative options found for S-24C16ADPA-01S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24C16ADPA-01S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-24C16ADP-TB-01 | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | S-24C16ADPA-01S vs S-24C16ADP-TB-01 |
IS24C16A-2PLI-TR | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | S-24C16ADPA-01S vs IS24C16A-2PLI-TR |
AT24C16A-10PI-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | S-24C16ADPA-01S vs AT24C16A-10PI-1.8 |
CAT24C16LI | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | S-24C16ADPA-01S vs CAT24C16LI |
CAT24C16P-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | S-24C16ADPA-01S vs CAT24C16P-1.8 |
M24C16-RBN1 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | S-24C16ADPA-01S vs M24C16-RBN1 |
X24C16D-1.8 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | S-24C16ADPA-01S vs X24C16D-1.8 |
X24C16P-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | S-24C16ADPA-01S vs X24C16P-1.8 |
S-24C16ADPA-01 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, DIP-8 | Epson Electronics America Inc | S-24C16ADPA-01S vs S-24C16ADPA-01 |
X24C16PI-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | S-24C16ADPA-01S vs X24C16PI-1.8 |