Part Details for S102LT412R00DB by Vishay Intertechnologies
Results Overview of S102LT412R00DB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
S102LT412R00DB Information
S102LT412R00DB by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
S102LT412R00DB Part Data Attributes
|
|
S102LT412R00DB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S102LT412R00DB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 412ohm, 300V, 0.5% +/-Tol, -1,1ppm/Cel, 3011,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.644 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 5.08 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.28 Mm | |
| Package Length | 7.62 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.67 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.6 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 3011 | |
| Technology | Metal Foil | |
| Temperature Coefficient | 1 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Tolerance | 0.5% | |
| Working Voltage | 300 V |