Filter Your Search
1 - 1 of 1 results
|
|
S102LT412R00DB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 412 Ω | 0.5 % | 600 mW | 3011 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | Unknown | EAR99 |