Part Details for S29AL016D70TAI013 by Spansion
Overview of S29AL016D70TAI013 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL016D70TAI013
S29AL016D70TAI013 CAD Models
S29AL016D70TAI013 Part Data Attributes
|
S29AL016D70TAI013
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL016D70TAI013
Spansion
Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DDD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL016D70TAI013
This table gives cross-reference parts and alternative options found for S29AL016D70TAI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016D70TAI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160CTTI70Q | Flash, 1MX16, 70ns, PDSO48, | Macronix International Co Ltd | S29AL016D70TAI013 vs MX29LV160CTTI70Q |
MX29LV160BTTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL016D70TAI013 vs MX29LV160BTTI-70 |
S29AL016J70TFI010 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL016D70TAI013 vs S29AL016J70TFI010 |
S29AL016D70TFI012 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL016D70TAI013 vs S29AL016D70TFI012 |
S29AL016J70TFI013 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | S29AL016D70TAI013 vs S29AL016J70TFI013 |
W19B160BTT7M | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 | Winbond Electronics Corp | S29AL016D70TAI013 vs W19B160BTT7M |
MX29LV160ATTI-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL016D70TAI013 vs MX29LV160ATTI-70G |
TC58FVT160AFT-70 | IC 1M X 16 FLASH 3V PROM, 80 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM | Toshiba America Electronic Components | S29AL016D70TAI013 vs TC58FVT160AFT-70 |
S29AL016J70TFI010 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | S29AL016D70TAI013 vs S29AL016J70TFI010 |
S29AL016J70TFI013 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL016D70TAI013 vs S29AL016J70TFI013 |