Part Details for S29GL128P10FAI013 by Cypress Semiconductor
Overview of S29GL128P10FAI013 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL128P10FAI013
S29GL128P10FAI013 CAD Models
S29GL128P10FAI013 Part Data Attributes
|
S29GL128P10FAI013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL128P10FAI013
Cypress Semiconductor
Flash, 128MX1, 100ns, PBGA64, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P10FAI013
This table gives cross-reference parts and alternative options found for S29GL128P10FAI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10FAI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P10FFI023 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P10FAI013 vs S29GL128P10FFI023 |
S29GL128P10FFIV22 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL128P10FAI013 vs S29GL128P10FFIV22 |
S29GL128P10FFI010 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P10FAI013 vs S29GL128P10FFI010 |
S29GL128P10FAI012 | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P10FAI013 vs S29GL128P10FAI012 |
S29GL128P10FFIV13 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL128P10FAI013 vs S29GL128P10FFIV13 |
W29GL128CL9B | Flash, 128MX1, 100ns, PBGA64, LFBGA-64 | Winbond Electronics Corp | S29GL128P10FAI013 vs W29GL128CL9B |
S29GL128P10FFIV20 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL128P10FAI013 vs S29GL128P10FFIV20 |
S29GL128P10FFI022 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128P10FAI013 vs S29GL128P10FFI022 |
W29GL128CL1B | Flash, 128MX1, 100ns, PBGA64, 11 X 13 MM, GREEN, BGA-64 | Winbond Electronics Corp | S29GL128P10FAI013 vs W29GL128CL1B |
S29GL128P10FAIV13 | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Cypress Semiconductor | S29GL128P10FAI013 vs S29GL128P10FAIV13 |