Part Details for S29GL256S10DHI013 by Infineon Technologies AG
Overview of S29GL256S10DHI013 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S10DHI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256S10DHI013TR-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 2200 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5538 | Buy Now |
DISTI #
S29GL256S10DHI013
|
Avnet Americas | NOR Flash Parallel 3V 256Mbit 16M x 16bit 100ns 64-Pin FBGA T/R - Tape and Reel (Alt: S29GL256S10DHI013) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.1845 | Buy Now |
DISTI #
727-29GL256S10DHI013
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 2260 |
|
$5.3900 / $7.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.9900 | Buy Now |
Part Details for S29GL256S10DHI013
S29GL256S10DHI013 CAD Models
S29GL256S10DHI013 Part Data Attributes
|
S29GL256S10DHI013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S10DHI013
Infineon Technologies AG
Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL256S10DHI013
This table gives cross-reference parts and alternative options found for S29GL256S10DHI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S10DHI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S10FAIV10 | Flash, | Cypress Semiconductor | S29GL256S10DHI013 vs S29GL256S10FAIV10 |
S29GL256S10DHI010 | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256S10DHI013 vs S29GL256S10DHI010 |
S29GL256S10DHIV20 | Flash, 32MX8, 100ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S10DHI013 vs S29GL256S10DHIV20 |
S29GL256S10DHI020 | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Infineon Technologies AG | S29GL256S10DHI013 vs S29GL256S10DHI020 |
S29GL256S10FHI020 | EEPROM Card, 16MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256S10DHI013 vs S29GL256S10FHI020 |
S29GL256S10DHIV20 | Flash, 32MX8, 100ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S10DHI013 vs S29GL256S10DHIV20 |
S29GL256S10DHI023 | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256S10DHI013 vs S29GL256S10DHI023 |
S29GL256S10FAIV13 | Flash, | Cypress Semiconductor | S29GL256S10DHI013 vs S29GL256S10FAIV13 |
S29GL256S10FHI010 | Flash, 32MX8, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL256S10DHI013 vs S29GL256S10FHI010 |
S29GL256S10FHIV13 | Flash, 16MX16, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S10DHI013 vs S29GL256S10FHIV13 |