Part Details for S29GL256S10FHI010 by Infineon Technologies AG
Overview of S29GL256S10FHI010 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S10FHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL256S10FHI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
201 In Stock |
|
$5.7447 / $8.0100 | Buy Now |
DISTI #
S29GL256S10FHI010
|
Avnet Americas | NOR Flash Parallel 3V 256Mbit 16M x 16 64-Pin FBGA Tray - Trays (Alt: S29GL256S10FHI010) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.1845 | Buy Now |
DISTI #
S29GL256S10FHI010
|
Avnet Americas | NOR Flash Parallel 3V 256Mbit 16M x 16 64-Pin FBGA Tray - Trays (Alt: S29GL256S10FHI010) RoHS: Compliant Min Qty: 149 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 595 Partner Stock |
|
$4.1664 / $5.0400 | Buy Now |
DISTI #
727-S29GL256S10FHI01
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 371 |
|
$5.6100 / $7.8900 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 64-FBGA (13x11) RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 540Tray |
|
$4.6200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 360 |
|
$6.1500 / $6.5900 | Buy Now |
Part Details for S29GL256S10FHI010
S29GL256S10FHI010 CAD Models
S29GL256S10FHI010 Part Data Attributes:
|
S29GL256S10FHI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S10FHI010
Infineon Technologies AG
Flash, 32MX8, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 13 X 11 MM, LEAD FREE, FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256S10FHI010
This table gives cross-reference parts and alternative options found for S29GL256S10FHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S10FHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S10FAIV20 | Flash, 32MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10FAIV20 |
S29GL256S10DHIV13 | Flash, 32MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10DHIV13 |
S29GL256S10FHI020 | EEPROM Card, 16MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10FHI020 |
S29GL256S10DHI010 | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10DHI010 |
S29GL256S10DHIV20 | Flash, 32MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10DHIV20 |
S29GL256S10DHI023 | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10DHI023 |
S29GL256S10DHI013 | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10DHI013 |
S29GL256S10FAIV13 | Flash, 32MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10FAIV13 |
S29GL256S10FAIV23 | Flash, 32MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10FAIV23 |
S29GL256S10DHIV23 | Flash, 32MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL256S10FHI010 vs S29GL256S10DHIV23 |