S29GL256S10DHIV20
Description: Flash, 32MX8, 100ns, PBGA64,

Overview of S29GL256S10DHIV20 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL256S10DHIV20 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # S29GL256S10DHIV20-ND
DigiKey IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray 1247
In Stock
  • 1 $8.2600
  • 10 $7.3330
  • 25 $6.9944
  • 40 $6.8262
  • 80 $6.5854
  • 260 $6.1945
  • 520 $5.9751
  • 1,040 $5.7630
$5.7630 / $8.2600 Buy Now
DISTI # S29GL256S10DHIV20
Avnet Americas NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 100ns 64-Pin FBGA Tray - Trays (Alt: S29GL256S10DHIV20) RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 4328 Partner Stock
  • 115 $6.5250
  • 120 $6.3510
  • 240 $6.0900
  • 580 $5.9160
  • 1,200 $5.7420
  • 5,800 $5.5680
  • 12,000 $5.3940
$5.3940 / $6.5250 Buy Now
DISTI # S29GL256S10DHIV20
Avnet Americas NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 100ns 64-Pin FBGA Tray - Trays (Alt: S29GL256S10DHIV20) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 1,300 $5.5461
$5.5461 Buy Now
DISTI # 797-29GL256S10DHIV20
Mouser Electronics NOR Flash 256Mb 3V 100ns Parallel NOR Flash RoHS: Compliant 0
  • 1 $7.8900
  • 10 $7.2600
  • 25 $6.3600
  • 250 $6.1600
  • 500 $5.8600
  • 1,000 $5.6600
$5.6600 / $7.8900 Order Now
Future Electronics FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 64-FBGA (9x9) RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks Container: Tray 0
Tray
  • 260 $5.4400
$5.4400 Buy Now
DISTI # SP005671449
EBV Elektronik (Alt: SP005671449) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S29GL256S10DHIV20 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL256S10DHIV20 by Infineon Technologies AG

S29GL256S10DHIV20
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
100 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PBGA-B64
JESD-609 Code
e1
Length
9 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Page Size
16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Type
NOR TYPE
Width
9 mm
Want to compare parts?
  1. S29GL256S10DHIV20
    Infineon Technologies AG
    Flash, 32MX8, 100ns, PBGA64,
    VS

Alternate Parts for S29GL256S10DHIV20

This table gives cross-reference parts and alternative options found for S29GL256S10DHIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S10DHIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL256S10DHIV10 Flash, 32MX8, 100ns, PBGA64, Infineon Technologies AG S29GL256S10DHIV20 vs S29GL256S10DHIV10
S29GL256S10DHIV13 Flash, 32MX8, 100ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL256S10DHIV20 vs S29GL256S10DHIV13
S29GL256S10FHIV20 Flash, 32MX8, 100ns, PBGA64, Infineon Technologies AG S29GL256S10DHIV20 vs S29GL256S10FHIV20
S29GL256S10FAIV13 Flash, Cypress Semiconductor S29GL256S10DHIV20 vs S29GL256S10FAIV13
S29GL256S10FHAV13 Flash, 32MX8, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256S10DHIV20 vs S29GL256S10FHAV13
S29GL256S10DHI023 Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion S29GL256S10DHIV20 vs S29GL256S10DHI023
S29GL256S10DHI013 Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL256S10DHIV20 vs S29GL256S10DHI013
S29GL256S10DHI010 Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL256S10DHIV20 vs S29GL256S10DHI010
S29GL256S10FHIV10 Flash, 32MX8, 100ns, PBGA64, Infineon Technologies AG S29GL256S10DHIV20 vs S29GL256S10FHIV10
S29GL256S10DHIV23 Flash, 32MX8, 100ns, PBGA64, PACKAGE Cypress Semiconductor S29GL256S10DHIV20 vs S29GL256S10DHIV23
Part Number Description Manufacturer Compare
PC28F256J3F95A Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 Micron Technology Inc S29GL256S10DHIV20 vs PC28F256J3F95A
S29GL256S10FHI010 Flash, 32MX8, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Infineon Technologies AG S29GL256S10DHIV20 vs S29GL256S10FHI010
S29GL256S10FHIV10 Flash, 32MX8, 100ns, PBGA64, Infineon Technologies AG S29GL256S10DHIV20 vs S29GL256S10FHIV10
PC28F256J3D-95 Flash, 16MX16, 95ns, PBGA64, LEAD FREE, ESBGA-64 Numonyx Memory Solutions S29GL256S10DHIV20 vs PC28F256J3D-95
S29GL256S10FAIV10 Flash, 32MX8, 100ns, PBGA64, Infineon Technologies AG S29GL256S10DHIV20 vs S29GL256S10FAIV10
S29GL256S10FHI023 EEPROM Card, 16MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64 Cypress Semiconductor S29GL256S10DHIV20 vs S29GL256S10FHI023
S29GL256S10DHI020 Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Infineon Technologies AG S29GL256S10DHIV20 vs S29GL256S10DHI020
S29GL256S10DHIV23 Flash, 32MX8, 100ns, PBGA64, PACKAGE Cypress Semiconductor S29GL256S10DHIV20 vs S29GL256S10DHIV23
S29GL256S10FHIV20 Flash, 16MX16, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256S10DHIV20 vs S29GL256S10FHIV20
S29GL256S10DHI023 Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Infineon Technologies AG S29GL256S10DHIV20 vs S29GL256S10DHI023

Related Parts for S29GL256S10DHIV20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL256S10DHIV20 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL256S10DHIV20 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29GL256S10DHIV20 would you like to use for your alert(s)?
  • Please alert me when S29GL256S10DHIV20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL256S10DHIV20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL256S10DHIV20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL256S10DHIV20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL256S10DHIV20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL256S10DHIV20 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: