Part Details for S2KF_R1_00001 by PanJit Semiconductor
Overview of S2KF_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2KF_R1_00001
S2KF_R1_00001 CAD Models
S2KF_R1_00001 Part Data Attributes:
|
S2KF_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S2KF_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S2KF_R1_00001
This table gives cross-reference parts and alternative options found for S2KF_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2KF_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2KFSHM2G | Rectifier Diode, | Taiwan Semiconductor | S2KF_R1_00001 vs HS2KFSHM2G |
TCDT2KLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | S2KF_R1_00001 vs TCDT2KLB-XX-RG30 |
P26A | Rectifier Diode, | Surge Components Inc | S2KF_R1_00001 vs P26A |
FFM206AV-T | Rectifier Diode, | Rectron Semiconductor | S2KF_R1_00001 vs FFM206AV-T |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | S2KF_R1_00001 vs UF2006 |
HFM207L-W | Rectifier Diode, | Rectron Semiconductor | S2KF_R1_00001 vs HFM207L-W |
FFM206-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | S2KF_R1_00001 vs FFM206-W |
FFM206-T | Rectifier Diode, | Rectron Semiconductor | S2KF_R1_00001 vs FFM206-T |
HFM207-HF-T | Rectifier Diode, | Rectron Semiconductor | S2KF_R1_00001 vs HFM207-HF-T |
GS2KIF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | S2KF_R1_00001 vs GS2KIF_R1_00001 |