Part Details for S3JB by onsemi
Results Overview of S3JB by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3JB Information
S3JB by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3JB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AC1935RL
|
Newark | Rectifier, Aec-Q101, 600V, 3A, Do-214Aa, |Onsemi S3JB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1870 |
|
$0.4360 / $0.5710 | Buy Now |
|
DISTI #
46AC1935
|
Newark | Rectifier, Aec-Q101, 600V, 3A, Do-214Aa, |Onsemi S3JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1870 |
|
$0.4360 / $1.2500 | Buy Now |
|
DISTI #
01AC9759
|
Newark | Rectifier, Aec-Q101, 600V, 3A, Do-214Aa, |Onsemi S3JB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3470 / $0.3760 | Buy Now |
|
DISTI #
S3JBFSDKR-ND
|
DigiKey | DIODE STANDARD 600V 3A DO214AA Min Qty: 1 Container: Digi-Reel |
9552 Digi-Reel® |
|
$0.3633 / $1.1500 | Buy Now |
|
DISTI #
S3JBFSCT-ND
|
DigiKey | DIODE STANDARD 600V 3A DO214AA Min Qty: 1 Container: Cut Tape |
552 Cut Tape |
|
$0.3633 / $1.1500 | Buy Now |
|
DISTI #
512-S3JB
|
Mouser Electronics | Rectifiers 600V 3A Gen Purpose Surf Mnt Rectifier RoHS: Compliant | 5452 |
|
$0.3420 / $1.1500 | Buy Now |
|
|
Bristol Electronics | Diode Switching 600V 3A 2-Pin SMB T/R Min Qty: 1 | 3000 |
|
$0.0788 / $0.5250 | Buy Now |
|
|
Quest Components | 2400 |
|
$0.1400 / $0.7000 | Buy Now | |
|
DISTI #
S3JB-ONS
|
TME | Diode: rectifying, SMD, 600V, 3A, 1.5us, SMB, Ufmax: 1.15V, reel,tape Min Qty: 1 | 0 |
|
$0.2950 / $0.8100 | RFQ |
|
|
Chip Stock | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA | 23000 |
|
RFQ |
US Tariff Estimator: S3JB by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S3JB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S3JB Part Data Attributes
|
|
S3JB
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3JB
onsemi
Rectifier Diode
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SMB | |
| Manufacturer Package Code | 403AF | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 13 Weeks | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.15 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 1.5 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
S3JB Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The thermal pad should be connected to the ground plane to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal resistance. Also, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
-
Use a shielded enclosure, keep the device away from antennas and other EMI sources, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Also, ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.
-
Use the lowest possible voltage supply, minimize the switching frequency, and optimize the gate drive circuitry to reduce power losses. Also, consider using a low-power mode or shutdown feature to reduce power consumption during idle periods.
-
Monitor the device temperature, voltage, and current to detect potential faults or reliability issues. Also, consider implementing over-temperature, over-voltage, and over-current protection to prevent damage to the device.