Part Details for S50430 by Microchip Technology Inc
Results Overview of S50430 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S50430 Information
S50430 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S50430
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ9356
|
Newark | Std Rectifier Do-9, |Microchip Technology S50430 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5900 / $159.7900 | Buy Now |
|
DISTI #
150-S50430-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Container: Bulk |
0 Bulk |
|
$163.0552 | Buy Now |
|
DISTI #
579-S50430
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$163.0500 | Order Now |
|
DISTI #
S50430
|
Microchip Technology Inc | Std Rectifier _ DO-9, Projected EOL: 2049-02-05 COO: United States of America RoHS: Compliant Lead time: 45 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$148.2400 | Buy Now |
|
DISTI #
S50430
|
Avnet Americas | Diode Module Power Rectifier Single 300V 300A 2-Pin DO-205AB - Bulk (Alt: S50430) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$128.3238 / $132.5488 | Buy Now |
|
|
NAC | Std Rectifier. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$132.3500 / $151.2600 | Buy Now |
|
|
Master Electronics | STD RECTIFIER RoHS: Compliant | 0 |
|
$134.2000 / $393.8700 | Buy Now |