Part Details for SBM26TGP by CHENMKO Enterprise Co Ltd
Overview of SBM26TGP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBM26TGP
SBM26TGP CAD Models
SBM26TGP Part Data Attributes
|
SBM26TGP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SBM26TGP
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | SMB-T, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBM26TGP
This table gives cross-reference parts and alternative options found for SBM26TGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBM26TGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2PH6HM3/85A | Rectifier Diode, | Vishay Intertechnologies | SBM26TGP vs SS2PH6HM3/85A |
SS2P6-M3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SBM26TGP vs SS2P6-M3/85A |
FM260-MT-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SBM26TGP vs FM260-MT-H |
V2P6XHM3/I | Rectifier Diode, | Vishay Intertechnologies | SBM26TGP vs V2P6XHM3/I |
SS2060LHE-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | SBM26TGP vs SS2060LHE-AU_R1_000A1 |
V2P6LHM3/H | Rectifier Diode, | Vishay Intertechnologies | SBM26TGP vs V2P6LHM3/H |
V2P6L-M3/H | Rectifier Diode, | Vishay Intertechnologies | SBM26TGP vs V2P6L-M3/H |
SS2P6-M3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | SBM26TGP vs SS2P6-M3/84A |
V2P6X-M3/H | Rectifier Diode, | Vishay Intertechnologies | SBM26TGP vs V2P6X-M3/H |
FM260-MHT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SBM26TGP vs FM260-MHT |