Part Details for SC32-05907-2 by Methode Electronics Inc
Results Overview of SC32-05907-2 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC32-05907-2 Information
SC32-05907-2 by Methode Electronics Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: SC32-05907-2 by Methode Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SC32-05907-2 Part Data Attributes
|
|
SC32-05907-2
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SC32-05907-2
Methode Electronics Inc
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standard: Din 41612 | |
| Connector Type | Board Euro Connector | |
| Contact Gender | Female | |
| DIN Conformance | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 5.08 Mm | |
| Termination Type | Wire Wrap | |
| Total Number of Contacts | 32 | |
| UL Flammability Code | 94V-0 |