Part Details for SCS-220150-R by Dwyer Instruments Inc
Results Overview of SCS-220150-R by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS-220150-R Information
SCS-220150-R by Dwyer Instruments Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 61082-201502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
| 61082-201509LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
| 54242-112201500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SCS-220150-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AK8264
|
Newark | Split Core Current Switch, Amperage Rating 1.5 To 200 A, Fixed Set Point At 1.5A, With Attached Control Relay. Rohs Compliant: Yes |Dwyer SCS-220150-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.8600 / $165.4000 | Buy Now |
|
DISTI #
5879-SCS-220150-R-ND
|
DigiKey | SPLIT CORE CURRENT SWITCH, AMPER Min Qty: 1 Container: Bulk |
0 Bulk |
|
$165.5700 | Buy Now |
|
DISTI #
71627133
|
RS | SPLIT CORE CURRENT SWITCH, RATING 1.5 TO 200 A, FIXED SET POINT AT 1.5A, WITH RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.3700 / $168.8800 | RFQ |