Part Details for SCX25D512160AE-5BI by Xi'an UniIC Semiconductors Co Ltd
Overview of SCX25D512160AE-5BI by Xi'an UniIC Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SCX25D512160AE-5BI
SCX25D512160AE-5BI CAD Models
SCX25D512160AE-5BI Part Data Attributes:
|
SCX25D512160AE-5BI
Xi'an UniIC Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCX25D512160AE-5BI
Xi'an UniIC Semiconductors Co Ltd
DDR DRAM,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAN UNILC SEMICONDUCTORS CO LTD | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SCX25D512160AE-5BI
This table gives cross-reference parts and alternative options found for SCX25D512160AE-5BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCX25D512160AE-5BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2512164SFLJ75I | DDR DRAM, | ProMOS Technologies Inc | SCX25D512160AE-5BI vs V58C2512164SFLJ75I |
IS46R16320F-6BLA1 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | SCX25D512160AE-5BI vs IS46R16320F-6BLA1 |
MT46V32M16CV-5BLIT:J | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 8 X 12.50 MM, PLASTIC, FBGA-60 | Micron Technology Inc | SCX25D512160AE-5BI vs MT46V32M16CV-5BLIT:J |
IS43R16320F-6BLI | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | SCX25D512160AE-5BI vs IS43R16320F-6BLI |
IS43R16320F-6TLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | SCX25D512160AE-5BI vs IS43R16320F-6TLI-TR |
V58C2512164SFLI6I | DDR DRAM, | ProMOS Technologies Inc | SCX25D512160AE-5BI vs V58C2512164SFLI6I |
MT46V32M16P-5BXIT:J | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP-66 | Micron Technology Inc | SCX25D512160AE-5BI vs MT46V32M16P-5BXIT:J |
IS43R16320F-5TLI | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | SCX25D512160AE-5BI vs IS43R16320F-5TLI |
IS43R16320E-5TLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | SCX25D512160AE-5BI vs IS43R16320E-5TLI-TR |
IS43R16320F-6BL-TR | DDR DRAM, | Integrated Silicon Solution Inc | SCX25D512160AE-5BI vs IS43R16320F-6BL-TR |