-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5761
|
Newark | Schottky Diode Sod323 |Vishay SD101AWS-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now |
DISTI #
SD101AWS-HE3-08
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: SD101AWS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
DISTI #
78-SD101AWS-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30mA 60Volt 2A IFSM AUTO RoHS: Compliant | 14995 |
|
$0.0430 / $0.3700 | Buy Now |
|
Bristol Electronics | 5741 |
|
RFQ | ||
|
Quest Components | 4592 |
|
$0.0690 / $0.3450 | Buy Now | |
DISTI #
SD101AWS-HE3-08
|
TTI | Schottky Diodes & Rectifiers 30mA 60Volt 2A IFSM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0500 | Buy Now |
DISTI #
SD101AWS-HE3-08
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: SD101AWS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
DISTI #
SD101AWS-HE3-08
|
EBV Elektronik | Small-Signal Diodes (Alt: SD101AWS-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD101AWS-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD101AWS-HE3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SD101AWS-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AWS-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101AWS_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AWS-HE3-08 vs SD101AWS_R1_00001 |
SD101AWS | Rectifier Diode, Schottky, 1 Element, Silicon, LEAD FREE, SOD-323, PLASTIC, 2 PIN | Promax-Johnton Electronic Corporation | SD101AWS-HE3-08 vs SD101AWS |
SD101AWS-7 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Diodes Incorporated | SD101AWS-HE3-08 vs SD101AWS-7 |
SD101AWS-TP | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101AWS-HE3-08 vs SD101AWS-TP |
SD101AWS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD101AWS-HE3-08 vs SD101AWS-G3-18 |
SD101AWS | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, | General Instrument Corp | SD101AWS-HE3-08 vs SD101AWS |
SD101AWS-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SD101AWS-HE3-08 vs SD101AWS-V-GS08 |
SD101AWS | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AWS-HE3-08 vs SD101AWS |
SD101AWS | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101AWS-HE3-08 vs SD101AWS |
SD101AWS-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AWS-HE3-08 vs SD101AWS-HE3-18 |