Part Details for SDA1211CDN by Leiditech
Results Overview of SDA1211CDN by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA1211CDN Information
SDA1211CDN by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDA1211CDN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Bidirectional 180W 15.5V 13.3V DFN-1006 SMD mount Min Qty: 5 Container: Tape & Reel | 9558 |
|
$0.0225 / $0.0403 | Buy Now |
SDA1211CDN Part Data Attributes
|
|
SDA1211CDN
Leiditech
Buy Now
Datasheet
|
Compare Parts:
SDA1211CDN
Leiditech
Bidirectional TVS diode SDA1211CDN in DFN1006 package with 12V operating voltage, 150W peak pulse power (8/20µs), ultra low leakage current of 0.2uA max, low clamping voltage, and ESD protection up to ±30kV per IEC 61000-4-2.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |