Part Details for SDF-R37-113L012 by NorComp
Results Overview of SDF-R37-113L012 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDF-R37-113L012 Information
SDF-R37-113L012 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SDF-R37-113L012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH4014
|
Newark | D Sub Conn, R/A Plug, Dc, 37Pos, Solder, Ip67, D Sub Connector Type:Standard, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6387 / $20.6023 | Buy Now |
|
DISTI #
636-SDF-R37-113L012
|
Mouser Electronics | D-Sub Standard Connectors 37 pin R/A solder M 30u 4-40 int thrd RoHS: Compliant | 0 |
|
$26.0200 / $37.0300 | Order Now |
|
|
Onlinecomponents.com | IP67 Male D-Sub Flange Sealed 37 Position Right Angle PCB Dip Solder COO: Taiwan RoHS: Compliant | 0 |
|
$26.3000 / $38.3400 | Buy Now |
US Tariff Estimator: SDF-R37-113L012 by NorComp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SDF-R37-113L012 Part Data Attributes
|
|
SDF-R37-113L012
NorComp
Buy Now
Datasheet
|
Compare Parts:
SDF-R37-113L012
NorComp
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Board Mounting Option | Hole .126 | |
| Body Breadth | 0.831 Inch | |
| Body Depth | 0.6 Inch | |
| Body Length | 3.063 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Jackscrew | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | Waterproof | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 4/C | |
| Terminal Length | 0.183 Inch | |
| Terminal Pitch | 2.77 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 37 | |
| UL Flammability Code | 94V-0 |