Part Details for SF06Q1003FTLA by Walsin Technology Corporation
Overview of SF06Q1003FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q1003FTLA
SF06Q1003FTLA CAD Models
SF06Q1003FTLA Part Data Attributes
|
SF06Q1003FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q1003FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q1003FTLA
This table gives cross-reference parts and alternative options found for SF06Q1003FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q1003FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06FTS1003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SF06Q1003FTLA vs RBS06FTS1003 |
RTX031003FEP4 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q1003FTLA vs RTX031003FEP4 |
TC0350F1003T5F | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SF06Q1003FTLA vs TC0350F1003T5F |
RTX031003FETP | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q1003FTLA vs RTX031003FETP |
P0603H1003FB | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06Q1003FTLA vs P0603H1003FB |
TP0350F1003R4E | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q1003FTLA vs TP0350F1003R4E |
CRT0603-FZ-1003EST | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q1003FTLA vs CRT0603-FZ-1003EST |
CRT0603-FZ-1003ELF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q1003FTLA vs CRT0603-FZ-1003ELF |
P0603H1003FB | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | SF06Q1003FTLA vs P0603H1003FB |
TP0350F1003RCE | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q1003FTLA vs TP0350F1003RCE |