Part Details for SF166D by Master Instrument Corp
Results Overview of SF166D by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
SF166D Information
SF166D by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SF166D Part Data Attributes
|
|
SF166D
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SF166D
Master Instrument Corp
Rectifier Diode, 16A, 400V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 125 A | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 16 A | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |