There are no models available for this part yet.
Overview of SFA82GR by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for SFA82GR by Taiwan Semiconductor
Part Data Attributes for SFA82GR by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.975 V
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
8 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Alternate Parts for SFA82GR
This table gives cross-reference parts and alternative options found for SFA82GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA82GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF82SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFA82GR vs SF82SR |
UF8A10 | Rectifier Diode, | Formosa Microsemi Co Ltd | SFA82GR vs UF8A10 |
RL802S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFA82GR vs RL802S-T |
UF8A10-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SFA82GR vs UF8A10-H |
UF801 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Galaxy Microelectronics | SFA82GR vs UF801 |
RL802S | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFA82GR vs RL802S |
SF82 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Galaxy Microelectronics | SFA82GR vs SF82 |
SFA802C0 | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | SFA82GR vs SFA802C0 |
SFA82G | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | SFA82GR vs SFA82G |
SF82S-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SFA82GR vs SF82S-W |