Part Details for SG7815IG by Microsemi Corporation
Overview of SG7815IG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SG7815IG
SG7815IG CAD Models
SG7815IG Part Data Attributes:
|
SG7815IG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG7815IG
Microsemi Corporation
Fixed Positive Standard Regulator, 15VBIPolar, HERMETIC SEALED, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-257 | |
Package Description | TO-257, SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.7 V | |
Output Voltage1-Min | 14.3 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SG7815IG
This table gives cross-reference parts and alternative options found for SG7815IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7815IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140AG-15-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815IG vs IP140AG-15-BSS2 |
5962-8855301UA | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | SG7815IG vs 5962-8855301UA |
LM7815AGR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815IG vs LM7815AGR1 |
LM7815G | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | SG7815IG vs LM7815G |
IP140G-15-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815IG vs IP140G-15-BSS2 |
LM7815AG | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | SG7815IG vs LM7815AG |
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | Unitrode Corp (RETIRED) | SG7815IG vs 5962-8855301TX |
IP7815G-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815IG vs IP7815G-883BR1 |
IP7815G-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815IG vs IP7815G-BSS2 |
OM7815AIHPBF | 15V FIXED POSITIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Infineon Technologies AG | SG7815IG vs OM7815AIHPBF |