Datasheets
SL15 by:
Micro Commercial Components

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon

Part Details for SL15 by Micro Commercial Components

Results Overview of SL15 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

SL15 Information

SL15 by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: SL15 by Micro Commercial Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SL15
Micro Commercial Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SL15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL15 Part Data Attributes

SL15 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SL15 Micro Commercial Components Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon
Part Life Cycle Code Obsolete
Package Description Plastic Package-3
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 25 V
Breakdown Voltage-Min 16.7 V
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Trans Voltage Suppressor Diode
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 300 W
Number of Elements 1
Number of Terminals 3
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity Unidirectional
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount Yes
Technology Avalanche
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Position Dual

Alternate Parts for SL15

This table gives cross-reference parts and alternative options found for SL15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SL15T3 onsemi Check for Price Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, TO-236 SL15 vs SL15T3
Part Number Manufacturer Composite Price Description Compare
SL15T1G onsemi $0.0528 Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, TO-236 SL15 vs SL15T1G
SL15.TC Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon SL15 vs SL15.TC
SL15T1 onsemi Check for Price Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, TO-236 SL15 vs SL15T1
PSOT15LC ProTek Devices Check for Price Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 2 Element, Silicon SL15 vs PSOT15LC
SL15-TP Micro Commercial Components Check for Price Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon SL15 vs SL15-TP
PSOT15LC-LF ProTek Devices Check for Price Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 2 Element, Silicon SL15 vs PSOT15LC-LF
SL15T Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 300W, Unidirectional, 1 Element, Silicon SL15 vs SL15T
SL15.TG Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon SL15 vs SL15.TG
SL15 Microsemi Corporation (now Microchip) Check for Price Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon SL15 vs SL15
SL15T3G onsemi Check for Price Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, TO-236 SL15 vs SL15T3G
equivalents icon

SL15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL15 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL15 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SL15 would you like to use for your alert(s)?
  • Please alert me when SL15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL15 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: