Part Details for SLP1013V1-R120-R by Eaton Electronics
Results Overview of SLP1013V1-R120-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLP1013V1-R120-R Information
SLP1013V1-R120-R by Eaton Electronics is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NMR120C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | |
| LMR12007YMK | Texas Instruments | 750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125 | |
| LMR12020XSD/NOPB | Texas Instruments | 3V to 20V, 2.0A Step-Down DC/DC Switching Regulator in LLP-10 10-WSON -40 to 125 |
Price & Stock for SLP1013V1-R120-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75682992
|
RS | INDUCTOR, 120 NH, 94A, SMT, 2-PAD Min Qty: 280 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.4600 | RFQ |