Part Details for SM12-7 by Futuretech Components
Results Overview of SM12-7 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM12-7 Information
SM12-7 by Futuretech Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NFZ18SM121SZ10B | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 1.1A, 2 Pin(s) | |
| NFZ18SM121SN10D | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 1.1A, 2 Pin(s) | |
| NFZ18SM121SN10B | Murata Manufacturing Co Ltd | Ferrite Chip, 1 Function(s), 1.1A, 2 Pin(s) |