| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB39ABK | AEM Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon | SM6HT39A vs P6SMB39ABK |
| P6SMB39AT3G | onsemi | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT39A vs P6SMB39AT3G |
| P6SMB30CA/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, DO-214AA | SM6HT39A vs P6SMB30CA/52 |
| P6SMBJ33-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT39A vs P6SMBJ33-T3-LF |
| P6SMB33CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SM6HT39A vs P6SMB33CA |
| P6SMB39A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT39A vs P6SMB39A |
| P6SMBJ26-F | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SM6HT39A vs P6SMBJ26-F |
| P6SMBJ28A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT39A vs P6SMBJ28A |
| P6FMBJ39 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT39A vs P6FMBJ39 |
| SM6T33AHE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SM6HT39A vs SM6T33AHE3/5B |
Part Details for SM6HT39A by STMicroelectronics
Results Overview of SM6HT39A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6HT39A Information
SM6HT39A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM6HT39A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | 12817 |
|
RFQ |
US Tariff Estimator: SM6HT39A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM6HT39A Part Data Attributes
|
|
SM6HT39A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6HT39A
STMicroelectronics
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214AA | |
| Package Description | Smb, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 41 V | |
| Breakdown Voltage-Min | 37.1 V | |
| Breakdown Voltage-Nom | 39 V | |
| Clamping Voltage-Max | 53.9 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 33.3 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 33.3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SM6HT39A
This table gives cross-reference parts and alternative options found for SM6HT39A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6HT39A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.