| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM9502 | Spectrum Microwave | Check for Price | 5 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | SM9502 vs SM9502 |
Part Details for SM9502 by Spectrum Control
Results Overview of SM9502 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM9502 Information
SM9502 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
SM9502 Part Data Attributes
|
|
SM9502
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SM9502
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 1500MHz Max
|
| Part Life Cycle Code | Active | |
| Package Description | To-8, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Construction | Component | |
| Gain | 8.5 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Operating Frequency-Max | 1500 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for SM9502
This table gives cross-reference parts and alternative options found for SM9502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM9502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.