| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSRV0102DWCP4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0904, MELF | SMA-A0102DTCP412R vs CSRV0102DWCP4120 |
| CSRV0102DSCP4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0904, MELF | SMA-A0102DTCP412R vs CSRV0102DSCP4120 |
| MELFC0102-UE-4120DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0904 | SMA-A0102DTCP412R vs MELFC0102-UE-4120DT |
| CSRV0102DMCP4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0904, MELF | SMA-A0102DTCP412R vs CSRV0102DMCP4120 |
Part Details for SMA-A0102DTCP412R by TE Connectivity
Results Overview of SMA-A0102DTCP412R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-A0102DTCP412R Information
SMA-A0102DTCP412R by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CO-174SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-001 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
| CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
US Tariff Estimator: SMA-A0102DTCP412R by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMA-A0102DTCP412R Part Data Attributes
|
|
SMA-A0102DTCP412R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0102DTCP412R
TE Connectivity
Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0904
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.1 Mm | |
| Package Length | 2.2 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0904 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for SMA-A0102DTCP412R
This table gives cross-reference parts and alternative options found for SMA-A0102DTCP412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-A0102DTCP412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.