Parametric results for: SMA-A0102DTCP412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: smaa0102dtcp412r
Select parts from the table below to compare.
Compare
Compare
SMA-A0102DTCP412R
TE Connectivity
Check for Price Yes Active 412 Ω 0.5 % 200 mW 0904 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm MELF Unknown EAR99 8533.21.00.30