Part Details for SMAJ51CA-E3/61 by Vishay Semiconductors
Overview of SMAJ51CA-E3/61 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ51CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ51CA-E3/61GICT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC DO214AC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7105 In Stock |
|
$0.0759 / $0.4700 | Buy Now |
|
New Advantage Corporation | SMAJ51 Series 51 Vwm 60 Vbr 4.6 A SMT TVS Diode - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 21600 |
|
$0.0624 / $0.0669 | Buy Now |
Part Details for SMAJ51CA-E3/61
SMAJ51CA-E3/61 CAD Models
SMAJ51CA-E3/61 Part Data Attributes
|
SMAJ51CA-E3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAJ51CA-E3/61
Vishay Semiconductors
DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ51CA-E3/61
This table gives cross-reference parts and alternative options found for SMAJ51CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ51CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ51CA | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | Diodes Incorporated | SMAJ51CA-E3/61 vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | World Products Inc | SMAJ51CA-E3/61 vs SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ51CA-E3/61 vs SMAJ51CA |
P4SMAJ51C | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ51CA-E3/61 vs P4SMAJ51C |
P4SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ51CA-E3/61 vs P4SMAJ51CA |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMAJ51CA-E3/61 vs SMAJ51CA |
SMAJ51CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ51CA-E3/61 vs SMAJ51CA-E3/5A |
SMAJ51CAQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | SMAJ51CA-E3/61 vs SMAJ51CAQ-13-F |
SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ51CA-E3/61 vs SMAJ51CA |
P4SMAJ51CA | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ51CA-E3/61 vs P4SMAJ51CA |