| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ5373CE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 68V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA | SMBJ5373C vs SMBJ5373CE3 |
| SMBJ5373CE3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 68V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA | SMBJ5373C vs SMBJ5373CE3TR |
| SMBJ5373CTR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 68V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA | SMBJ5373C vs SMBJ5373CTR |
Part Details for SMBJ5373C by Micro Commercial Components
Results Overview of SMBJ5373C by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5373C Information
SMBJ5373C by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMBJ5373C by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMBJ5373C Part Data Attributes
|
|
SMBJ5373C
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5373C
Micro Commercial Components
Zener Diode, 68V V(Z), 2%, 5W, Silicon, Unidirectional, DO-214AA
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214AA | |
| Package Description | Smbj, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 44 Ω | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 500 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 68 V | |
| Reverse Current-Max | 0.0005 µA | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin Lead | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 20 Ma |
Alternate Parts for SMBJ5373C
This table gives cross-reference parts and alternative options found for SMBJ5373C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5373C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.