Diodes
SMCJ130A
Description: Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMCJ130A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ130A by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67R1717
Newark Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:130V, Clamping Voltage Max:209V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:144V, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ130A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.2700
$0.2700 Buy Now
DISTI # SMCJ130ABCT-ND
DigiKey TVS DIODE 130VWM 209VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10429
In Stock
  • 1 $0.5900
  • 10 $0.5150
  • 100 $0.3568
  • 500 $0.2981
  • 1,000 $0.2537
  • 3,000 $0.2403
  • 6,000 $0.2213
  • 9,000 $0.2116
  • 15,000 $0.2007
  • 21,000 $0.1963
$0.1963 / $0.5900 Buy Now
DISTI # SMCJ130A
Avnet Americas Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ130A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.2229
  • 18,000 $0.1459
  • 30,000 $0.1428
  • 60,000 $0.1396
  • 120,000 $0.1365
  • 600,000 $0.1333
  • 1,200,000 $0.1313
$0.1313 / $0.2229 Buy Now
DISTI # 652-SMCJ130A
Mouser Electronics ESD Protection Diodes / TVS Diodes 130volts 5uA 7.2 Amps Uni-Dir RoHS: Compliant 11895
  • 1 $0.5900
  • 10 $0.5150
  • 100 $0.2870
  • 500 $0.2480
  • 1,000 $0.2240
  • 3,000 $0.2060
  • 6,000 $0.1960
$0.1960 / $0.5900 Buy Now
Onlinecomponents.com Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-214AB RoHS: Compliant 18000 In Stock
  • 3,000 $0.2010
  • 6,000 $0.1912
  • 9,000 $0.1883
  • 12,000 $0.1855
$0.1855 / $0.2010 Buy Now
Bristol Electronics   1644
RFQ
DISTI # SMCJ130A
TTI ESD Protection Diodes / TVS Diodes 130volts 5uA 7.2 Amps Uni-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel Americas - 0
  • 12,000 $0.1870
  • 15,000 $0.1830
  • 30,000 $0.1430
  • 60,000 $0.1400
  • 120,000 $0.1370
$0.1370 / $0.1870 Buy Now
ComSIT USA TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant Stock EU - 9000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMCJ130A
Avnet Abacus Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ130A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600233527
Chip1Stop Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes 16773
  • 500 $0.1973
  • 1,000 $0.1941
  • 3,000 $0.1910
  • 6,000 $0.1890
$0.1890 / $0.1973 Buy Now
Master Electronics Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-214AB RoHS: Compliant 18000 In Stock
  • 3,000 $0.2010
  • 6,000 $0.1912
  • 9,000 $0.1883
  • 12,000 $0.1855
$0.1855 / $0.2010 Buy Now

CAD Models for SMCJ130A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ130A by Bourns Inc

SMCJ130A
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AB
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
165 V
Breakdown Voltage-Min
144 V
Breakdown Voltage-Nom
154.5 V
Clamping Voltage-Max
209 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
130 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ130A
    Bourns Inc
    Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMCJ130A

This table gives cross-reference parts and alternative options found for SMCJ130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ130A vs SMCJ130A
SMCJ5661AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ130A vs SMCJ5661AE3/TR13
SM15T150A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ130A vs SM15T150A-E3/9AT
MSMCJLCE130AE3 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ130A vs MSMCJLCE130AE3
SMCJ130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ130A vs SMCJ130A
SM15T150AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ130A vs SM15T150AHE3_A/I
SMCJ130AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ130A vs SMCJ130AHE3_A/I
SMCJ130A-13-F Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ130A vs SMCJ130A-13-F
SM15T150A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ130A vs SM15T150A-E3/57T
SMCJ130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN EIC Semiconductor Inc SMCJ130A vs SMCJ130A
Part Number Description Manufacturer Compare
SMCJ130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCJ130A vs SMCJ130A
SM15T150A-E3/57T Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ130A vs SM15T150A-E3/57T
MSMCJLCE130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ130A vs MSMCJLCE130A
SMCJ130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ130A vs SMCJ130A
SMCJ130A Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc SMCJ130A vs SMCJ130A
SMCJ130AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ130A vs SMCJ130AHM3_A/I
SMCJ130A-E3/57T Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ130A vs SMCJ130A-E3/57T
SM15T150A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ130A vs SM15T150A-E3/9AT
SMCJ130A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ130A vs SMCJ130A-E3/57T
SMCJ5661AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ130A vs SMCJ5661AE3/TR13

Related Parts for SMCJ130A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ130A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ130A by Bourns Inc

Select Manufacturer
Which Manufacturer of SMCJ130A would you like to use for your alert(s)?
  • Please alert me when SMCJ130A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ130A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ130A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ130A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ130A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ130A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: