-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0988
|
Newark | Tvs Diode, 1.5Kw, 90V, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:90V, Clamping Voltage Vc Max:146V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMCJ90CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1088 |
|
$0.3530 | Buy Now |
DISTI #
06R2035
|
Newark | Tvs Diode, 1.5Kw, 90V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:100V Rohs Compliant: Yes |Littelfuse SMCJ90CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3130 | Buy Now |
DISTI #
SMCJ90CALFCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5977 In Stock |
|
$0.1714 / $0.5900 | Buy Now |
DISTI #
576-SMCJ90CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 90V 5% Bi-Directional RoHS: Compliant | 2579 |
|
$0.1720 / $0.6000 | Buy Now |
|
Future Electronics | SMCJ Series 146 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
Future Electronics | SMCJ Series 146 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
Bristol Electronics | 593 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 90 Volt, DO-214AB / SMC | 2400 |
|
$0.4200 / $1.2000 | Buy Now |
DISTI #
SMCJ90CA-LF
|
TME | Diode: TVS, 1.5kW, 105.5V, 10.3A, bidirectional, ±5%, DO214AB Min Qty: 1 | 422 |
|
$0.1740 / $0.7680 | Buy Now |
DISTI #
DTRL9571
|
Rutronik | TVS-DIODE BI 1,5KW 105V SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1287 / $0.1527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ90CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ90CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ90CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ90CA-H | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMCJ90CA vs SMCJ90CA-H |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ90CA vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ90CA vs SMCJ90CA |
SMCJ90CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ90CA vs SMCJ90CAHE3_A/I |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMCJ90CA vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SMCJ90CA vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ90CA vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode | HY Electronic Corp | SMCJ90CA vs SMCJ90CA |
SMCJ90CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ90CA vs SMCJ90CA |
SMCJ90CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ90CA vs SMCJ90CAHM3_A/H |